We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AJ5234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.074
50+
$0.068
100+
$0.060
250+
$0.054
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
25+
$0.087
50+
$0.077
100+
$0.067
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
480mA
BLF03JD Series
0.28ohm
-
0.6mm
0.3mm
0.4mm
SMD
-55°C
125°C
AEC-Q200
03AM0808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
25+
$0.231
50+
$0.223
100+
$0.198
250+
$0.190
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
480mA
WE-CBA Series
0.48ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
58AK1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
25+
$0.146
50+
$0.140
100+
$0.137
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
480mA
WE-TMSB Series
0.48ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
70AK2792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.093
50+
$0.089
100+
$0.087
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
480mA
MMZ-H Series
0.22ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
36AJ3124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.080
50+
$0.070
100+
$0.062
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
480mA
BLF03JD Series
0.28ohm
-
0.6mm
0.3mm
0.4mm
SMD
-55°C
125°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK