Find a huge range of 50mA Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 200mA, 500mA, 3A & 300mA Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, Murata, MEC Marcom, TE Connectivity - Sigmainductors & Fair-rite
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
25+
$0.117
50+
$0.105
100+
$0.095
250+
$0.082
More Pricing...
0603 [1608 Metric]
1.2kohm
50mA
EMIFIL BLM18HK Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.054
50+
$0.052
100+
$0.049
250+
$0.043
More Pricing...
0603 [1608 Metric]
2.2kohm
50mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.054
50+
$0.052
100+
$0.049
250+
$0.043
More Pricing...
0603 [1608 Metric]
2.5kohm
50mA
EMIFIL BLM18BD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
34R5897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.295
25+
$0.292
50+
$0.288
100+
$0.277
250+
$0.265
More Pricing...
0603 [1608 Metric]
1kohm
50mA
WE-CBF HF Series
1.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
08P2446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
10+
$0.221
25+
$0.220
50+
$0.220
100+
$0.205
More Pricing...
0603 [1608 Metric]
1.5kohm
50mA
WE-CBF Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
87X8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.411
25+
$0.377
50+
$0.342
100+
$0.308
250+
$0.269
More Pricing...
0804 [2010 Metric]
220ohm
50mA
BLA2AB Series
0.9ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
24AC5686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.163
0603 [1608 Metric]
1.5kohm
50mA
WE-CBF Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
25+
$0.117
50+
$0.105
100+
$0.095
250+
$0.082
More Pricing...
0603 [1608 Metric]
1kohm
50mA
EMIFIL BLM18HD Series
1.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.407
25+
$0.393
50+
$0.379
100+
$0.366
250+
$0.315
More Pricing...
0804 [2010 Metric]
120ohm
50mA
BLA2AB Series
0.6ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
08P2445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
10+
$0.234
25+
$0.231
50+
$0.228
100+
$0.212
More Pricing...
0603 [1608 Metric]
1.2kohm
50mA
WE-CBF Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
34R5893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.330
25+
$0.326
50+
$0.322
100+
$0.310
250+
$0.297
More Pricing...
0402 [1005 Metric]
1kohm
50mA
WE-CBF HF Series
1.8ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
99AC3839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.345
25+
$0.332
50+
$0.321
100+
$0.308
250+
$0.269
More Pricing...
0804 [2010 Metric]
1kohm
50mA
BLA2AA Series
1.3ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
38K5660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.110
25+
$1.020
50+
$0.909
100+
$0.818
More Pricing...
1206 [3216 Metric]
1kohm
50mA
MFB Series
1.7ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
38AK7499

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.053
50+
$0.051
100+
$0.048
0402 [1005 Metric]
600ohm
50mA
BMC Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK7977

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
50+
$0.057
100+
$0.054
0402 [1005 Metric]
1kohm
50mA
BMC Series
1.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
60AK7937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
0402 [1005 Metric]
1kohm
50mA
AFBC-Q0402 Series
1.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
33AK8493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.174
0402 [1005 Metric]
600ohm
50mA
-
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-
-
-
94AK5569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
10+
$0.210
25+
$0.208
50+
$0.206
100+
$0.192
More Pricing...
0603 [1608 Metric]
1.8kohm
50mA
WE-CBF Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
94AK5574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.231
10+
$0.224
25+
$0.222
50+
$0.220
100+
$0.205
More Pricing...
0402 [1005 Metric]
800ohm
50mA
WE-CBF Series
0.8ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
08P2449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
10+
$0.234
25+
$0.231
50+
$0.228
100+
$0.212
More Pricing...
0603 [1608 Metric]
2.5kohm
50mA
WE-CBF Series
1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
24AC5688

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.168
0603 [1608 Metric]
2.2kohm
50mA
WE-CBF Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
61AC0491

RoHS

Each
10+
$0.113
25+
$0.094
50+
$0.074
100+
$0.052
500+
$0.040
More Pricing...
0402 [1005 Metric]
1kohm
50mA
MFB Series
1.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
61AC0490

RoHS

Each
10+
$0.113
25+
$0.092
50+
$0.069
100+
$0.053
500+
$0.040
More Pricing...
0402 [1005 Metric]
600ohm
50mA
MFB Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK