Find a huge range of 8A Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 200mA, 500mA, 3A & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, Wurth Elektronik, TDK, Laird & Fair-rite
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.547
25+
$0.482
50+
$0.437
100+
$0.397
250+
$0.346
More Pricing...
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
36AJ3119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
25+
$0.213
50+
$0.191
100+
$0.171
250+
$0.147
More Pricing...
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$1.020
25+
$1.010
50+
$0.999
100+
$0.989
More Pricing...
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
6mohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
33AK8494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.777
25+
$0.682
50+
$0.616
100+
$0.531
1813 [4532 Metric]
100ohm
8A
-
0.007ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-
-
-
27AM0192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.102
50+
$0.093
100+
$0.085
250+
$0.075
More Pricing...
0603 [1608 Metric]
22ohm
8A
MPZ Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
62AK3704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.057
0603 [1608 Metric]
22ohm
8A
EMIFIL BLM18SN Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
27AM0191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
25+
$0.079
50+
$0.075
100+
$0.072
250+
$0.063
More Pricing...
0603 [1608 Metric]
22ohm
8A
MPZ Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
66W8890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.180
25+
$2.780
50+
$2.500
100+
$2.270
250+
$2.220
2220 [5550 Metric]
800ohm
8A
HR Series
0.01ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
36AJ3118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.226
25+
$0.198
50+
$0.177
100+
$0.158
250+
$0.136
More Pricing...
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
36AJ3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.247
50+
$0.222
100+
$0.199
250+
$0.171
More Pricing...
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.792
25+
$0.748
50+
$0.707
100+
$0.668
More Pricing...
1812 [4532 Metric]
100ohm
8A
WE-MPSA Series
6000µohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
65AK6152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.380
25+
$1.370
50+
$1.350
100+
$1.340
More Pricing...
2220 [5550 Metric]
800ohm
8A
WE-CBF Series
0.01ohm
± 25%
5.6mm
5.1mm
3.6mm
SMD
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK