We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AC3262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.058
50+
$0.056
100+
$0.052
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.055
50+
$0.053
100+
$0.050
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH0772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
25+
$0.103
50+
$0.100
100+
$0.096
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
900mA
MAF Series
0.27ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.031
50+
$0.030
100+
$0.028
250+
$0.022
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
36AJ3133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
25+
$0.022
50+
$0.021
100+
$0.019
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.140
50+
$0.125
100+
$0.113
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
900mA
EMIFIL BLM21AG Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
53AJ5837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
25+
$0.122
50+
$0.110
100+
$0.098
250+
$0.085
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
600ohm
900mA
FB Series
170mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
47AK1557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.126
10+
$0.091
25+
$0.080
50+
$0.074
100+
$0.067
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
150ohm
900mA
MG Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
12AM5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.124
50+
$0.087
100+
$0.067
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
180ohm
900mA
ABPY Series
0.14ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
48AK5511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.096
25+
$0.084
50+
$0.077
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
900mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
79AK8991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.201
25+
$0.181
50+
$0.159
100+
$0.139
250+
$0.120
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
61AK3608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.058
50+
$0.056
100+
$0.053
250+
$0.047
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
11ohm
900mA
AFBC-Q0805 Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
79AK8990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
25+
$0.197
50+
$0.188
100+
$0.181
250+
$0.157
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
79M5021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
25+
$0.020
50+
$0.020
100+
$0.020
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
330ohm
900mA
Z-PWZ Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
79M5000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
25+
$0.020
50+
$0.020
100+
$0.020
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
120ohm
900mA
Z-PWZ Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
07AM7083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.163
50+
$0.139
100+
$0.114
250+
$0.101
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
70ohm
900mA
AFBC-SG0402 Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
07AM7078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.163
50+
$0.139
100+
$0.114
250+
$0.108
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
460ohm
900mA
AFBC-SF0402 Series
170mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
86H5324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.090
Min: 4000 / Mult: 4000
0603 [1608 Metric]
330ohm
900mA
FB Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
78AC7211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.039
Min: 20000 / Mult: 4000
0603 [1608 Metric]
10ohm
900mA
-
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK