1.6kohm Ferrite Beads:

5 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AJ0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
25+
$0.120
50+
$0.114
100+
$0.107
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.6kohm
170mA
MHF Series
1.8ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
47AK1098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.199
10+
$0.199
25+
$0.199
50+
$0.199
100+
$0.199
Min: 1 / Mult: 1
1810 [4525 Metric]
1.6kohm
2A
LSMG Series
130mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
25AC9500

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.331
5000+
$0.324
10000+
$0.301
20000+
$0.281
30000+
$0.263
More Pricing...
Min: 1000 / Mult: 1000
1810 [4525 Metric]
1.6kohm
2A
FB Series
130mohm
± 30%
-
-
-
SMD
-
-
-
79M5099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
10+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
Min: 1 / Mult: 1
1810 [4525 Metric]
1.6kohm
2A
Z-PWZ Series
130mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
28X4653

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.077
Min: 6000 / Mult: 3000
1206 [3216 Metric]
1.6kohm
350mA
-
400mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK