1.8kohm Ferrite Beads:

21 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH1453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.053
10+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
1.8kohm
200mA
MMZ-E Series
1.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
66AH2746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
25+
$0.234
50+
$0.225
100+
$0.200
250+
$0.192
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.8kohm
100mA
WE-CBA Series
0.75ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.047
50+
$0.042
100+
$0.037
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
250mA
EMIFIL BLM15BX Series
0.9ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
29AJ4216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.171
25+
$0.165
50+
$0.158
100+
$0.152
250+
$0.133
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
76AH5012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.094
50+
$0.084
100+
$0.076
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
75AJ2533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.132
50+
$0.132
100+
$0.127
250+
$0.125
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
210mA
WE-TMSB Series
2.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.038
50+
$0.035
100+
$0.033
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
100mA
EMIFIL BLM15BD Series
1.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.178
50+
$0.160
100+
$0.144
250+
$0.123
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.8kohm
200mA
EMIFIL BLM18GG Series
1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.139
50+
$0.125
100+
$0.112
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1.8kohm
200mA
EMIFIL BLM21BD Series
500mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
69AH1454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.136
50+
$0.131
100+
$0.127
250+
$0.109
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
MMZ-E Series
1.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.050
50+
$0.048
100+
$0.046
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
150mA
MMZ Series
0.85ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.097
50+
$0.090
100+
$0.082
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
MMZ-E Series
2.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.053
50+
$0.050
100+
$0.047
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.8kohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
25+
$0.134
50+
$0.129
100+
$0.124
250+
$0.108
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
MMZ-E Series
2.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
57AJ0130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
25+
$0.120
50+
$0.114
100+
$0.107
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.8kohm
200mA
MHF Series
1.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
57AJ0129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.165
25+
$0.133
50+
$0.126
100+
$0.119
250+
$0.093
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.8kohm
250mA
MHF Series
1.4ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
94AK5569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
10+
$0.202
25+
$0.200
50+
$0.198
100+
$0.183
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
1.8kohm
50mA
WE-CBF Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
70AK2799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.066
50+
$0.062
100+
$0.059
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.8kohm
200mA
MMZ Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
03AM5010

RoHS

Date/Lot Code

Each
10+
$0.095
25+
$0.089
50+
$0.081
100+
$0.075
500+
$0.070
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
BBFJ Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.097
50+
$0.093
100+
$0.088
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.043
50+
$0.041
100+
$0.039
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
150mA
MMZ Series
0.85ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK