110ohm Ferrite Beads:

12 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y3216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
10+
$0.473
25+
$0.457
50+
$0.440
100+
$0.402
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
110ohm
5.4A
WE-MPSB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
65AC5846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
25+
$0.201
50+
$0.180
100+
$0.162
250+
$0.138
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AC5847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.186
25+
$0.173
50+
$0.164
100+
$0.155
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AC5845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.224
25+
$0.205
50+
$0.186
100+
$0.169
250+
$0.147
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
24AC5645

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
2000+
$0.238
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
62AJ9270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.121
50+
$0.120
100+
$0.116
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
110ohm
1.2A
WE-TMSB Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
47AK1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.067
10+
$0.067
25+
$0.067
Min: 1 / Mult: 1
1806 [4516 Metric]
110ohm
4A
LSMC Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
65AK5872

RoHS

Date/Lot Code

Each
1+
$0.610
10+
$0.428
25+
$0.398
50+
$0.363
100+
$0.333
More Pricing...
Min: 1 / Mult: 1
-
110ohm
5A
-
-
-
-
-
7.5mm
Through Hole
-40°C
85°C
-
03AM0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
25+
$0.231
50+
$0.223
100+
$0.198
250+
$0.190
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
110ohm
1.2A
WE-CBA Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
25AC9508

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.096
5000+
$0.085
10000+
$0.071
20000+
$0.061
30000+
$0.057
More Pricing...
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
FB Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
79M5094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.038
10+
$0.038
25+
$0.038
50+
$0.038
100+
$0.038
Min: 1 / Mult: 1
1806 [4516 Metric]
110ohm
4A
Z-PWS Series
14mohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
40Y3220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.310
25+
$0.299
50+
$0.289
100+
$0.264
250+
$0.243
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
110ohm
4.1A
WE-MPSB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK