We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31M5623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.309
25+
$0.274
50+
$0.168
100+
$0.137
250+
$0.117
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
250ohm
3A
MFB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
57K9458

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.023
Min: 4000 / Mult: 4000
0805 [2012 Metric]
250ohm
3A
ILHB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
51R4495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
25+
$0.035
50+
$0.035
100+
$0.035
250+
$0.035
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
250ohm
3A
ILHB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
65AK6149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.180
25+
$1.170
50+
$1.150
100+
$1.140
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
250ohm
4A
WE-CBF Series
0.012ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
07AM7074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.163
50+
$0.139
100+
$0.114
250+
$0.101
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
250ohm
1.2A
AFBC-SF0402 Series
150mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
74T0819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.200
25+
$1.190
50+
$1.170
100+
$1.160
Min: 1 / Mult: 1
2220 [5550 Metric]
250ohm
4A
WE-MPSB Series
0.012ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
85AH8258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.966
25+
$0.922
50+
$0.901
100+
$0.867
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
250ohm
4A
WE-MPSA Series
0.012ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK