We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79M5016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.029
25+
$0.029
50+
$0.029
100+
$0.029
250+
$0.029
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
28ohm
4A
Z-PWS Series
0.007ohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
86H5343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.073
Min: 4000 / Mult: 4000
0603 [1608 Metric]
28ohm
4A
FB Series
0.007ohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
24AC5656

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+
$0.172
Min: 4000 / Mult: 4000
0603 [1608 Metric]
28ohm
4A
WE-CBF Series
0.03ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
23AC5202

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.055
5000+
$0.051
10000+
$0.045
20000+
$0.037
30000+
$0.031
Min: 4000 / Mult: 4000
0603 [1608 Metric]
28ohm
6A
FB Series
6mohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
15AC9978

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.062
5000+
$0.058
10000+
$0.052
20000+
$0.046
30000+
$0.038
Min: 4000 / Mult: 4000
0603 [1608 Metric]
28ohm
4A
FB Series
0.007ohm
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK