400ohm Ferrite Beads:

10 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74T0821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.650
50+
$1.630
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
400ohm
4.5A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
69AH0769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.124
50+
$0.117
100+
$0.110
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
400ohm
300mA
MAF Series
1.2ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
85AH8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
25+
$0.248
50+
$0.228
100+
$0.202
250+
$0.183
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
400ohm
300mA
WE-CBA Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
36AJ3129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.206
25+
$0.193
50+
$0.180
100+
$0.167
250+
$0.146
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
38AK7505

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.056
50+
$0.054
100+
$0.051
Min: 10 / Mult: 10
0603 [1608 Metric]
400ohm
400mA
BMC Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
94AK5562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.243
25+
$0.241
50+
$0.239
100+
$0.221
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
400ohm
300mA
WE-CBF Series
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
38AK7483

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.075
50+
$0.072
100+
$0.068
Min: 10 / Mult: 10
0805 [2012 Metric]
400ohm
300mA
BMC Series
0.3ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
38AK7512

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.137
25+
$0.134
50+
$0.131
100+
$0.111
Min: 5 / Mult: 5
1206 [3216 Metric]
400ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
85AH8260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.190
25+
$1.160
50+
$1.120
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
400ohm
4.5A
WE-MPSA Series
0.02ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
36AJ3128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.246
25+
$0.221
50+
$0.197
100+
$0.171
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK