We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.087
50+
$0.079
100+
$0.074
250+
$0.069
More Pricing...
Total:$0.93
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
44AC1941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
25+
$0.060
50+
$0.058
100+
$0.055
Total:$0.11
Min: 1 / Mult: 1
0805 [2012 Metric]
40ohm
5A
MH Series
0.02ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
30AJ5264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.056
50+
$0.054
100+
$0.051
250+
$0.041
More Pricing...
Total:$0.70
Min: 10 / Mult: 10
0603 [1608 Metric]
40ohm
600mA
MMZ Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
33P7603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
25+
$0.048
50+
$0.046
100+
$0.042
250+
$0.034
More Pricing...
Total:$0.58
Min: 10 / Mult: 10
0603 [1608 Metric]
40ohm
600mA
MMZ Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.060
50+
$0.057
100+
$0.052
250+
$0.045
More Pricing...
Total:$0.71
Min: 10 / Mult: 10
0402 [1005 Metric]
40ohm
550mA
MMZ Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
31M5617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.275
25+
$0.253
50+
$0.175
100+
$0.148
250+
$0.125
More Pricing...
Total:$2.75
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
4A
MFB Series
0.03ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
46AK8158

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.099
50+
$0.095
100+
$0.090
Total:$1.04
Min: 10 / Mult: 10
0201 [0603 Metric]
40ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
46AK8166

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.053
50+
$0.051
100+
$0.048
Total:$0.56
Min: 10 / Mult: 10
0402 [1005 Metric]
40ohm
300mA
BMC Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
94AK5566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
10+
$0.193
25+
$0.192
50+
$0.189
100+
$0.178
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
0603 [1608 Metric]
40ohm
400mA
WE-CBF Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
98AK5375

RoHS

Date/Lot Code

Each
10+
$0.123
25+
$0.102
50+
$0.082
100+
$0.057
500+
$0.046
More Pricing...
Total:$1.23
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
4A
BBPY Series
0.02ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
93B9533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.319
Total:$893.20
Min: 2800 / Mult: 2800
-
40ohm
5A
-
800µohm
-
5.1mm
3.05mm
2.85mm
SMD
-55°C
125°C
-
53K5023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.031
Total:$310.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
40ohm
300mA
ILBB-0402 Series
200mohm
± 25%
-
-
-
SMD
-55°C
-
-
61AC0474

RoHS

Each
10+
$0.150
25+
$0.124
50+
$0.099
100+
$0.070
500+
$0.054
More Pricing...
Total:$1.50
Min: 10 / Mult: 10
0201 [0603 Metric]
40ohm
300mA
MFB Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK