470ohm Ferrite Beads:

70 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.063
25+
$0.051
50+
$0.049
100+
$0.046
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.104
50+
$0.094
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
700mA
EMIFIL BLM21AG Series
0.19ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
87X8580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.061
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.472
10+
$0.332
25+
$0.289
50+
$0.260
100+
$0.231
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
4A
EMIFIL BLM31KN Series
0.02ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.308
25+
$0.268
50+
$0.241
100+
$0.216
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
65AH3969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.289
25+
$0.252
50+
$0.226
100+
$0.203
250+
$0.175
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
2.5A
EMIFIL BLM21SP Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
76AH5082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.285
25+
$0.248
50+
$0.223
100+
$0.199
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
4A
EMIFIL BLM31KN Series
0.02ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
65AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.202
50+
$0.181
100+
$0.162
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
2.5A
EMIFIL BLM21SP Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
69AH1556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.059
50+
$0.057
100+
$0.053
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.056
50+
$0.054
100+
$0.051
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
1A
EMIFIL BLM15PX Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
24AC5674

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.144
Min: 4000 / Mult: 4000
0603 [1608 Metric]
470ohm
200mA
WE-CBF Series
450mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
10+
$0.358
25+
$0.311
50+
$0.279
100+
$0.249
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
65AH3972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.149
50+
$0.147
100+
$0.146
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
2.5A
EMIFIL BLM21SP Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
76AH5083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.303
25+
$0.264
50+
$0.237
100+
$0.211
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
4A
EMIFIL BLM31KN Series
0.02ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
65AH3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.218
50+
$0.197
100+
$0.176
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
470ohm
2.5A
EMIFIL BLM21SP Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
73M9056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.048
50+
$0.046
100+
$0.044
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18AG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.058
50+
$0.054
100+
$0.051
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
36AJ3140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.060
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
1A
EMIFIL BLM15PX Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
29AJ4223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.119
50+
$0.117
100+
$0.115
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
750mA
EMIFIL BLM15PE Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
24AJ1256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.497
25+
$0.456
50+
$0.313
100+
$0.261
250+
$0.221
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
1.5A
MI Series
0.15ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
73M9094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.180
25+
$0.156
50+
$0.140
100+
$0.125
250+
$0.107
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18EG Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.053
50+
$0.050
100+
$0.046
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
300mA
EMIFIL BLM18BB Series
0.85ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.043
50+
$0.040
100+
$0.037
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
500mA
MMZ Series
0.3ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
87X8565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.295
25+
$0.284
50+
$0.274
100+
$0.263
250+
$0.227
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
200mA
EMIFIL BLM15GG Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
57AC6514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.395
25+
$0.344
50+
$0.308
100+
$0.274
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
470ohm
2.7A
EMIFIL BLM31KN Series
0.02ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK