We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.344
25+
$0.304
50+
$0.275
100+
$0.246
250+
$0.216
More Pricing...
Min: 10 / Mult: 10
1806 [4516 Metric]
91ohm
3A
HI Series
0.03ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
75AJ2597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.972
25+
$0.939
50+
$0.907
100+
$0.841
More Pricing...
Min: 1 / Mult: 1
-
91ohm
17A
WE-PBF Series
900µohm
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
46T8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.837
10+
$0.825
25+
$0.810
50+
$0.795
100+
$0.768
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
91ohm
6A
WE-PBF Series
900µohm
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
85AH8278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.333
25+
$0.321
50+
$0.308
100+
$0.202
250+
$0.193
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
91ohm
2A
WE-CBA Series
0.06ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
78AC7228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.200
Min: 1 / Mult: 1
Axial Leaded
91ohm
-
-
-
-
6mm
-
-
Through Hole
-55°C
125°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK