Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79AJ9193

RoHS

Each
1+
$0.578
10+
$0.563
25+
$0.552
50+
$0.540
100+
$0.521
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
44.6mm
31.1mm
2mm
-
31AJ0771

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$2.950
50+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.3mm
23.8mm
3.7mm
-
31AJ0859

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
27.4mm
16.2mm
2.5mm
-
31AJ0881

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$3.110
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.7mm
22.7mm
3.5mm
-
31AJ0765

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$3.330
25+
$3.020
50+
$2.890
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
30.2mm
18.9mm
3mm
-
31AJ0824

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.210
25+
$3.060
50+
$2.920
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
11.6mm
11.6mm
2.8mm
-
31AJ0804

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$4.780
25+
$4.770
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
48.3mm
44.3mm
4.4mm
-
31AJ0782

RoHS

Date/Lot Code

Each
1+
$5.380
10+
$4.180
25+
$3.990
50+
$3.790
100+
$3.780
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
36.6mm
34.1mm
3.3mm
-
31AJ0863

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$3.300
50+
$3.290
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
29.9mm
25.9mm
4mm
-
31AJ0826

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.170
50+
$3.030
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
13.2mm
12.7mm
3.5mm
-
31AJ0736

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.540
25+
$3.230
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
20.6mm
17.8mm
3mm
-
31AJ0734

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.210
25+
$2.920
50+
$2.640
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
19.3mm
10.5mm
3mm
-
31AJ0783

RoHS

Date/Lot Code

Each
1+
$5.380
10+
$4.180
25+
$3.790
50+
$3.780
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
37.5mm
29.3mm
6.5mm
-
31AJ0743

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.840
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22mm
17.7mm
3mm
-
31AJ0871

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.030
25+
$2.740
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.5mm
17mm
2.2mm
-
31AJ0842

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.230
25+
$2.920
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.6mm
19.9mm
3mm
-
24AJ1583

RoHS

Date/Lot Code

Each
1+
$70.090
Min: 1 / Mult: 1
NoiseSorb NS1000
Absorber
-
300mm
300mm
0.4mm
-
31AJ0920

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$5.230
25+
$4.780
50+
$4.780
100+
$4.770
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
74.3mm
28.7mm
3mm
-
31AJ0725

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.780
25+
$3.610
50+
$3.450
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
12.8mm
12.3mm
7.5mm
-
31AJ0742

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22mm
11.3mm
2.8mm
-
31AJ0892

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$3.110
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
41.3mm
21.9mm
2.4mm
-
31AJ0898

RoHS

Date/Lot Code

Each
1+
$5.230
10+
$4.060
25+
$3.740
50+
$3.680
100+
$3.670
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
44mm
29mm
3.1mm
-
31AJ0922

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.230
25+
$2.920
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.6mm
19.9mm
3mm
-
31AJ0777

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.550
25+
$3.210
50+
$3.190
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
34.5mm
23.3mm
3.5mm
-
31AJ0751

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
25.6mm
15.5mm
2.3mm
-
201-225 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK