Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118729-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AJ9193
Your Part Number
8,006 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.070 |
| 25+ | $0.891 |
| 50+ | $0.851 |
| 100+ | $0.811 |
| 250+ | $0.771 |
| 500+ | $0.637 |
| 1000+ | $0.624 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118729-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AJ9193
Shielding TypeEMI Shielding
Gasket MaterialCold Rolled Steel
Product Length44.6mm
Length44.6mm
Width31.1mm
Product Width31.1mm
Depth2mm
Product Depth2mm
Product Range-
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
44.6mm
Width
31.1mm
Depth
2mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Cold Rolled Steel
Length
44.6mm
Product Width
31.1mm
Product Depth
2mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
