2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Shielding Gaskets & Material
                                                                                                  Print Page

                                                                                                  5-CN3190-1S

                                                                                                  EMI Shielding Tape, Fabric, 0.1mm Thickness, 1" Width, 1" Strips, Square, Pack of 5

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 5-CN3190-1S
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No5-CN3190-1S
                                                                                                  Newark Part No.99Y6616
                                                                                                  Product Range3M CN3190
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  10+$10.790
                                                                                                  25+$10.790
                                                                                                  50+$10.790
                                                                                                  100+$10.790
                                                                                                  250+$10.790
                                                                                                  500+$10.790
                                                                                                  Price for:Pack of 5
                                                                                                  Minimum: 12
                                                                                                  Multiple: 1
                                                                                                  $129.48
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No5-CN3190-1S
                                                                                                  Newark Part No.99Y6616
                                                                                                  Product Range3M CN3190
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Shielding TypeEMI Shielding
                                                                                                  Gasket MaterialNickel on Copper Plated Polyester
                                                                                                  Product Length1mm
                                                                                                  Length1"
                                                                                                  Product Width1mm
                                                                                                  Width1"
                                                                                                  Depth-
                                                                                                  Product Depth-
                                                                                                  Attenuation70dB
                                                                                                  Product Range3M CN3190
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  5-CN3190-1S is a nickel on copper-plated polyester fabric tape. It consists of anti-corrosion polyester rip-stop fabric and unique electrically conductive pressure-sensitive acrylic adhesive. The unique metal-plated fabric backing offers the additional benefits of excellent flexibility and conformability, very light weight, and exceptional strength. The fabric backing also minimizes the possibility of finger lacerations. It is used in applications typically served by metal foil shielding tapes such as grounding and EMI shielding equipment, components, shielded rooms, etc.

                                                                                                  • Supplied on a removable liner for easy handling and die cutting
                                                                                                  • 0.05ohms electrical resistance through adhesive
                                                                                                  • Grey color (ASTM D1000)
                                                                                                  • 4.3mils (0.11mm) total thickness (backing plus adhesive)
                                                                                                  • Size: 1" x 1" - 5/roll
                                                                                                  • For prototyping, design and troubleshooting in electrical design

                                                                                                  Notes

                                                                                                  The tape has a 5-year shelf life from date of manufacture when stored in a clean, dry place at a temperature of 70°F (21°C) and 40-50% relative humidity.

                                                                                                  Technical Specifications

                                                                                                  Shielding Type

                                                                                                  EMI Shielding

                                                                                                  Product Length

                                                                                                  1mm

                                                                                                  Product Width

                                                                                                  1mm

                                                                                                  Depth

                                                                                                  -

                                                                                                  Attenuation

                                                                                                  70dB

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Gasket Material

                                                                                                  Nickel on Copper Plated Polyester

                                                                                                  Length

                                                                                                  1"

                                                                                                  Width

                                                                                                  1"

                                                                                                  Product Depth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  3M CN3190

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  ESG