Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKE KITAGAWA
Manufacturer Part NoUSB-4
Newark Part No.38K9251
Technical Datasheet
Cable Diameter5.5mm
Frequency Min-
Frequency Max-
Impedance168ohm
Product Range-
SVHCTo Be Advised
Alternatives for USB-4
1 Product Found
Product Overview
The USB-4 is a round cable split Ferrite Core employs high-performance ferrites (nickel-zinc) effective against high frequency noise. Ferrite assembly in fully enclosed nylon 6/6 case can be installed as a single add-on component by snapping. This ferrite core can be installed in its intended location before or after product assembly by snapping.
- Designed to help reduce time to market saving
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Cable Diameter
5.5mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
168ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate