0
0 Items$0.00

Split Core Ferrites :

341 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
54H0362

RoHS

Each
1+$19.230
5+$16.960
10+$14.690
25+$12.770
100+$12.760
More Pricing...
25.15mm
-
1MHz
-
300MHz
375ohm
-
74T0813

RoHS

Each
1+$5.690
10+$5.610
25+$5.490
50+$5.380
100+$5.270
More Pricing...
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
77M7691

RoHS

Date/Lot Code

Each
1+$3.240
25+$2.020
100+$1.630
250+$1.560
500+$1.470
More Pricing...
4.9mm
-
200MHz
-
1GHz
215ohm
-
88T6950

RoHS

Each
1+$6.580
10+$6.490
25+$6.290
50+$6.080
100+$5.790
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
08P2335

RoHS

Each
1+$7.120
25+$7.030
100+$6.600
250+$6.390
500+$5.980
More Pricing...
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
08P2341

RoHS

Each
1+$8.790
25+$8.680
100+$8.180
250+$7.940
500+$7.440
More Pricing...
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
08P2338

RoHS

Each
1+$5.730
10+$5.660
25+$5.490
50+$5.320
100+$4.800
More Pricing...
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
83K4249

RoHS

Each
1+$3.720
25+$2.310
100+$1.710
250+$1.670
500+$1.640
More Pricing...
6.3mm
-
25MHz
-
300MHz
260ohm
-
69R7278

RoHS

Date/Lot Code

Each
1+$3.570
25+$2.270
100+$1.650
250+$1.620
500+$1.590
More Pricing...
9.85mm
-
25MHz
-
300MHz
190ohm
-
08P2333

RoHS

Each
1+$5.770
10+$5.690
25+$5.520
50+$5.350
100+$5.100
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
96B5352

RoHS

Date/Lot Code

Each
1+$6.720
10+$4.900
25+$4.240
50+$3.770
100+$3.610
More Pricing...
18.5mm
-
1MHz
-
300MHz
220ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+$3.300
25+$2.140
100+$1.580
250+$1.550
500+$1.520
More Pricing...
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+$4.160
10+$2.970
25+$2.580
50+$2.300
100+$1.880
More Pricing...
6.3mm
-
200MHz
-
1GHz
230ohm
-
08P2339

RoHS

Each
1+$7.840
25+$7.740
100+$7.270
250+$6.920
500+$6.560
More Pricing...
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Each
1+$4.390
10+$3.120
25+$2.690
50+$2.450
100+$2.130
More Pricing...
9.85mm
-
200MHz
-
1GHz
175ohm
-
90B5618

RoHS

Each
1+$1.840
10+$1.310
25+$1.160
50+$1.070
100+$0.958
More Pricing...
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+$1.700
25+$1.400
100+$1.290
250+$1.190
500+$1.060
More Pricing...
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
88T6948

RoHS

Each
1+$6.580
10+$6.400
25+$6.250
50+$6.120
100+$5.970
More Pricing...
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
78K6137

RoHS

Each
1+$15.180
5+$13.850
10+$12.530
25+$10.560
100+$9.400
More Pricing...
18mm
-
25MHz
-
300MHz
365ohm
-
90B5610

RoHS

Each
1+$2.830
25+$1.750
100+$1.430
250+$1.360
500+$1.270
More Pricing...
4.9mm
-
1MHz
-
300MHz
280ohm
-
98B2768

RoHS

Each
1+$1.970
25+$1.290
100+$0.937
250+$0.861
500+$0.844
More Pricing...
7.6mm
-
25MHz
-
300MHz
113ohm
-
83K0482

RoHS

Date/Lot Code

Each
1+$5.940
10+$4.300
25+$3.730
50+$3.330
100+$3.170
More Pricing...
12.7mm
-
25MHz
-
300MHz
250ohm
-
72K6754

RoHS

Each
1+$28.600
5+$25.110
10+$21.610
25+$18.660
100+$18.290
More Pricing...
25.15mm
-
25MHz
-
300MHz
335ohm
-
78R5632

RoHS

Each
1+$7.490
10+$6.750
25+$6.300
50+$5.860
100+$5.300
More Pricing...
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
88T6951

RoHS

Each
1+$6.170
10+$6.100
25+$5.910
50+$5.720
100+$5.450
More Pricing...
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1-25 of 341 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK