Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0446167281Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 69R7278 |
| Your Part Number | |
| Technical Datasheet |
1,055 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 25+ | $2.230 |
| 100+ | $1.620 |
| 250+ | $1.590 |
| 500+ | $1.560 |
| 1000+ | $1.530 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0446167281Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 69R7278 |
| Technical Datasheet | |
| Cable Diameter | 9.85mm |
| Frequency Min | 25MHz |
| Frequency Max | 300MHz |
| Impedance | 190ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0446167281 is a round Ferrite Core Assembly for 9.85mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 46 material performed on the 4193A vector impedance analyzer
Applications
Communications & Networking
Technical Specifications
| Cable Diameter | 9.85mm |
|---|---|
| Frequency Max | 300MHz |
| Product Range | - |
| Frequency Min | 25MHz |
|---|---|
| Impedance | 190ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
