Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0444176451Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78K6137
Your Part Number
3,640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 5+ | $13.850 |
| 10+ | $12.530 |
| 25+ | $10.560 |
| 100+ | $9.400 |
| 500+ | $9.390 |
| 1000+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0444176451 is a round cable Snap-Its Core Assembly with 43 and 44-grade material. The polypropylene case meets the RoHS (Restrictions of Hazardous Substances) and have a flammability rating of UL94V-0. Round cable snap-its can easily accommodate round cables or bundled wires with diameter of 18.5mm. Round cable snap-it assembly is controlled for impedances only. A MnZn ferrite designed specifically for EMI suppression applications from as low as 1 to 500MHz.
- Supports lower and broadband frequencies (1 to 300MHz)
- UL94V-0 Flame-rated polypropylene case
Applications
Industrial
Technical Specifications
Cable Diameter
18mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
365ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0444176451
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
