Print Page
Image is for illustrative purposes only. Please refer to product description.

1,790 In Stock
2,750 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $4.490 |
| 25+ | $4.000 |
| 50+ | $3.770 |
| 100+ | $3.670 |
| 500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0431173551 is a round cable Snap-Its Core Assembly with 31-grade material. The polypropylene case meets the RoHS (Restrictions of Hazardous Substances) and have a flammability rating of UL94V-0. Round cable snap-its can easily accommodate round cables or bundled wires with diameter of 18.5mm. Round cable snap-it assembly is controlled for impedances only. A MnZn ferrite designed specifically for EMI suppression applications from as low as 1 to 500MHz.
- Supports lower and broadband frequencies (1 to 300MHz)
- UL94V-0 Flame-rated polypropylene case
Applications
Industrial
Technical Specifications
Cable Diameter
18.5mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
220ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
