Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431177081Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54H0362
Your Part Number
1,905 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.230 |
| 5+ | $16.960 |
| 10+ | $14.690 |
| 25+ | $12.770 |
| 100+ | $12.760 |
| 500+ | $12.510 |
| 1000+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0431177081 is a round Ferrite Core Assembly for 25.15mm cable. The common-mode conducted EMI from 1 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have round core equivalents
- Single turn impedance tests for the 31 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Cable Diameter
25.15mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
375ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0431177081
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
