Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0461164951Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 77M7691 |
| Your Part Number | |
| Technical Datasheet |
1,345 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 25+ | $1.990 |
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0461164951Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 77M7691 |
| Technical Datasheet | |
| Cable Diameter | 4.9mm |
| Frequency Min | 200MHz |
| Frequency Max | 1GHz |
| Impedance | 215ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0461164951 is a Round Cable Snap-Its can easily accommodate round cables or bundled wires. This assembly is available in 61-grade ferrite to suppress differential or common-mode conducted EMI from 1MHz into the GHz region. The round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
| Cable Diameter | 4.9mm |
|---|---|
| Frequency Max | 1GHz |
| Product Range | - |
| Frequency Min | 200MHz |
|---|---|
| Impedance | 215ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
