8.9µH Charging Coils:

2 Products Found
Our charging coil arrays include both two and three coil devices, with inductances from 6.4µH to 12.5µH.The batteries used in wireless devices like mobile phones, PDAs, headsets and laptops need frequent recharging from an electricity mains source. Replacing the traditional charging cable with a contactless charging arrangement would greatly increase these devices’ convenience and mobility – and this can be done through inductive coupling. A wireless power array using inductive coupling can be built using PCB mounting coreless coils. These are flat, lightweight, and easy to manufacture. Although these coreless PCB coils in general have a low coupling factor between the primary and secondary coil, high efficiency can be attained by using a high-frequency resonant circuit. Operating the circuit at high frequency makes the impedance of the coils large. Therefore, power will be transmitted using low currents and high voltage. Because of these low currents, heat generation by the fine conductors of the PCB mounted wireless charging coil array stays within acceptable bounds. Our products include Vishay’s wireless charging transmitter coils/shields which feature high permeability shielding and high saturation powdered iron that is not affected by permanent locating magnets.Also available are products from Wurth Electronik’s WE-WPCC wireless power array range, which uses Litz wire and achieves the highest Q value on the market. The wireless power arrays cancel charging flux to avoid coupling into sensitive components or batteries.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Quality Factor
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AC8164

RoHS

Each
1+
$10.230
5+
$10.210
10+
$10.180
25+
$10.150
50+
$10.090
More Pricing...
Min: 1 / Mult: 1
PowerLife 146179 Series
8.9µH
± 2%
0.35ohm
2 Coils
1 Layer
25@200kHz
65.5mm
48.4mm
0.57mm
Board Mount
-
-
41AH2963

RoHS

Date/Lot Code

Each
1+
$3.930
10+
$3.350
25+
$3.140
50+
$3.000
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
IWTX Series
8.9µH
± 10%
0.055ohm
1 Coil
1 Layer
98.5@100kHz
-
-
4mm
Board Mount
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK