Coupled Inductors:

574 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69W2923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$3.470
25+
$3.210
50+
$3.070
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
MSD1583 Series
22µH
-
2.44A
7.9A
0.0325ohm
-
400nH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
69W2819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.530
25+
$2.370
50+
$2.170
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
5.6µH
-
3A
9.66A
0.02ohm
-
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
99W1352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
10+
$1.600
25+
$1.500
50+
$1.350
Min: 5 / Mult: 5
Min: 100 / Mult: 5
PFD3215 Series
10µH
-
270mA
450mA
1.25ohm
-
310nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
-
69W2816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.530
25+
$2.370
50+
$2.170
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
4.7µH
-
3.16A
10.3A
0.018ohm
-
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
49X9307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.790
25+
$1.730
50+
$1.650
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
100µH
-
190mA
210mA
8.54ohm
-
1.5µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
69W2823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.530
25+
$2.370
50+
$2.170
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
68µH
-
1.29A
2.83A
0.108ohm
-
570nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.000
25+
$1.860
50+
$1.660
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
LPD6235 Series
1.5mH
-
140mA
120mA
5.4ohm
-
1.7µH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.460
10+
$3.010
25+
$2.800
50+
$2.490
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
LPR6235 Series
12.5µH
-
-
900mA
200ohm
-
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
79X5709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$4.090
25+
$3.860
50+
$3.620
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
LPD5030V Series
220µH
-
160mA
160mA
2.625ohm
-
541nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
69W2802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.530
25+
$2.370
50+
$2.170
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
12µH
-
2.21A
6.86A
0.037ohm
-
280nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$3.980
25+
$3.790
50+
$3.620
100+
$3.430
More Pricing...
Min: 1 / Mult: 1
LPR6235 Series
25µH
-
-
1.3A
13.7ohm
-
-
1:10
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
49X9324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.360
25+
$1.250
50+
$1.140
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
560nH
-
1.94A
2.8A
0.079ohm
-
80nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
49X9327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.620
25+
$1.520
50+
$1.370
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
LPD4012 Series
10µH
-
710mA
1A
0.75ohm
-
260nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
49X9341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.630
25+
$1.530
50+
$1.380
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
LPD4012 Series
4.7µH
-
920mA
1.7A
0.5ohm
-
180nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
69W2862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.630
25+
$2.450
50+
$2.240
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
120µH
-
960mA
3.2A
0.205ohm
-
1.31µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
49X9337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.570
10+
$3.920
25+
$3.630
50+
$3.200
100+
$3.060
Min: 1 / Mult: 1
LPD4012 Series
330nH
-
2.65A
5.4A
0.042ohm
-
60nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.270
25+
$2.150
50+
$2.010
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
6.8µH
-
1.2A
1.4A
0.0795ohm
-
120nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.810
25+
$2.600
50+
$2.360
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
LPD5030V Series
6.8µH
-
590mA
1.3A
0.1975ohm
-
109nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
79X5719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.650
25+
$2.520
50+
$2.410
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
LPD6235 Series
470µH
-
250mA
180mA
1.75ohm
-
610nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
69W2199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.730
25+
$1.610
50+
$1.450
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
1mH
-
100mA
150mA
8.25ohm
-
1.2µH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
69W3755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.840
25+
$1.730
50+
$1.580
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
SLC7530 Series
100µH
-
38A
20A
0.209ohm
-
-
1:1
7.5mm
6.7mm
3mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.020
10+
$2.630
25+
$2.450
50+
$2.240
Min: 1 / Mult: 1
Min: 100 / Mult: 1
MSD1278 Series
15µH
-
2.3A
9.1A
0.036ohm
-
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
49X9322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.370
25+
$1.260
50+
$1.150
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
4.7µH
-
760mA
870mA
0.503ohm
-
180nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
69W2858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.630
25+
$2.450
50+
$2.240
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
10µH
-
2.56A
10.5A
0.029ohm
-
340nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.730
25+
$1.610
50+
$1.450
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
100µH
-
330mA
470mA
0.895ohm
-
370nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
101-125 of 574 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK