Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-123QMRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel79X5729RL
Cut Tape79X5729
Product RangeLPR6235 Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 25+ | $2.760 |
| 100+ | $2.150 |
| 250+ | $2.130 |
| 500+ | $2.100 |
| 1000+ | $2.010 |
| 5000+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-123QMRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel79X5729RL
Cut Tape79X5729
Product RangeLPR6235 Series
Technical Datasheet
Product RangeLPR6235 Series
Inductance, Parallel12.5µH
RMS Current, Parallel-
Saturation Current, Parallel900mA
DC Resistance Max, Parallel200ohm
Leakage Inductance-
Turns Ratio1:50
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPR6235 Series
RMS Current, Parallel
-
DC Resistance Max, Parallel
200ohm
Turns Ratio
1:50
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
12.5µH
Saturation Current, Parallel
900mA
Leakage Inductance
-
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
