3.3µH Coupled Inductors:

21 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.000
25+
$2.910
50+
$2.820
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
87X9408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.020
25+
$1.890
50+
$1.710
100+
$1.530
Min: 1 / Mult: 1
SRF1260A Series
3.3µH
9.26A
12.7A
0.0101ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
33AC1330

RoHS

Date/Lot Code

Each
1+
$2.870
10+
$2.530
25+
$2.450
50+
$2.300
100+
$2.190
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
3.3µH
1.9A
2.6A
0.12ohm
130nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
28AH8232

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$4.200
25+
$3.960
50+
$3.710
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
3.3µH
6.8A
14.3A
0.0235ohm
210nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
69W2206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.750
25+
$1.630
50+
$1.470
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.240
10+
$5.010
25+
$4.790
50+
$4.560
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
MSD7342 Series
3.3µH
2.05A
5.2A
0.0185ohm
90nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
45AM3828

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.220
25+
$1.130
50+
$1.040
100+
$0.936
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
3.3µH
8.3A
14A
0.0138ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
58AK2101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.780
25+
$3.600
50+
$3.330
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
58AK2110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$3.540
25+
$3.290
50+
$3.010
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
3.3µH
3.5A
2.5A
0.057ohm
190nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
45AM3805

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.875
25+
$0.790
50+
$0.705
100+
$0.615
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
3.3µH
3.9A
5.2A
0.0258ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
32T8621

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$3.320
25+
$3.230
50+
$3.120
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
4.91A
8.9A
0.022ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
14T0983

RoHS

Each (Supplied on Cut Tape)
100+
$1.560
Min: 800 / Mult: 400
Min: 800 / Mult: 400
SRF1280 Series
3.3µH
10.4A
21.5A
0.011ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.711
Min: 1500 / Mult: 1500
SRF0703 Series
3.3µH
3.31A
4.22A
0.0316ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
32T8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.940
25+
$3.820
50+
$3.700
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
7.1A
12A
0.021ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
14T0937

RoHS

Each (Supplied on Cut Tape)
250+
$1.130
Min: 800 / Mult: 400
Min: 800 / Mult: 400
SRF1260 Series
3.3µH
9.26A
12.7A
0.0101ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
50AC8117

RoHS

Date/Lot Code

Each
1+
$5.500
10+
$5.300
25+
$5.070
50+
$4.830
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
3.3µH
7.5A
28.2A
0.026ohm
220nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
-
14T0938

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.799
Min: 800 / Mult: 400
SRF1260 Series
3.3µH
9.26A
12.7A
0.0101ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0984

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$1.080
Min: 800 / Mult: 400
SRF1280 Series
3.3µH
10.4A
21.5A
0.011ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
31Y4605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.260
Min: 1 / Mult: 1
SRF1280A Series
3.3µH
10.4A
21.5A
0.011ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
99W1359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.975
4000+
$0.931
Min: 2000 / Mult: 2000
PFD3215 Series
3.3µH
550mA
750mA
0.36ohm
140nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
-
69W3443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
Min: 5 / Mult: 5
PFD2015 Series
3.3µH
370mA
570mA
0.335ohm
200nH
1:1
2.29mm
1.52mm
1.5mm
Surface Mount
-40°C
85°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK