Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoGA3416-CLD
Newark Part No.48AC2984
Product RangeGA3416-CL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $11.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3416-CLD
Newark Part No.48AC2984
Product RangeGA3416-CL Series
Technical Datasheet
Product RangeGA3416-CL Series
Inductance, Parallel10µH
RMS Current, Parallel4.3A
Saturation Current, Parallel8.8A
DC Resistance Max, Parallel0.021ohm
Leakage Inductance-
Turns Ratio-
Product Length15.5mm
Product Width13.59mm
Product Height13.21mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GA3416-CL Series
RMS Current, Parallel
4.3A
DC Resistance Max, Parallel
0.021ohm
Turns Ratio
-
Product Width
13.59mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
8.8A
Leakage Inductance
-
Product Length
15.5mm
Product Height
13.21mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability