570mA Coupled Inductors:

3 Products Found
Find a huge range of 570mA Coupled Inductors at Newark Electronics Mexico. We stock a wide range of Coupled Inductors, such as 600mA, 77A, 75A & 700mA Coupled Inductors from the worlds top manufacturers including: Coilcraft & Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14T0924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.290
SRF1260 Series
1mH
570mA
700mA
1.854ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
99W1357

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.973
4000+
$0.959
PFD3215 Series
2.2µH
570mA
950mA
0.265ohm
130nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
PFD3215 Series
2.2µH
570mA
950mA
0.265ohm
130nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK