Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRS512-2-02
Newark Part No.97F8200
Product RangeRS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRS512-2-02
Newark Part No.97F8200
Product RangeRS Series
Technical Datasheet
Product RangeRS Series
Inductance13µH
DC Current Rating2Arms
DC Resistance Max30mohm
Inductance Tolerance-
Self Resonant Frequency Min25MHz
Inductor Case Style-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
RS Series
DC Current Rating
2Arms
Inductance Tolerance
-
Inductor Case Style
-
Inductance
13µH
DC Resistance Max
30mohm
Self Resonant Frequency Min
25MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate