Fixed Value Inductors :

92 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
DC Resistance Max
Saturation Current (Isat)
Inductor Case / Package
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Core Material
RoHS Phthalates Compliant
98H3680

RoHS

Date/Lot Code

Each
1+$12.500
5+$11.800
10+$11.100
25+$10.200
100+$9.460
More Pricing...
C Series
500mH
-
-
-
300mA
30ohm
-
-
-20% to +50%
-
-
-
-
66F7271

RoHS

Each
1+$48.470
5+$44.180
10+$39.890
25+$37.220
50+$35.810
More Pricing...
153-159 Series
2.5mH
-
-
-
10A
0.044ohm
-
-
± 15%
-
-
-
-
51R4245

RoHS

Each
1+$34.350
5+$31.190
10+$28.020
25+$26.460
50+$24.490
More Pricing...
194 Series
4H
-
-
-
90mA
108ohm
-
-
± 15%
-
-
-
-
66F7258

RoHS

Each
1+$65.510
5+$60.070
10+$54.620
25+$50.560
50+$49.280
193 Series
5H
-
-
-
200mA
65ohm
-
-
± 15%
-
-
-
-
24B8755

RoHS

Each
1+$438.050
5+$417.870
10+$397.690
25+$389.740
195-196 Series
100mH
-
-
-
10A
0.42ohm
-
-
± 15%
-
-
-
-
66F7251

RoHS

Each
1+$97.420
5+$89.440
10+$81.450
25+$77.470
193 Series
200mH
-
-
-
2A
1.7ohm
-
-
± 15%
-
-
-
-
66F7270

RoHS

Each
1+$44.570
10+$36.370
25+$33.580
50+$31.960
100+$31.070
More Pricing...
153-159 Series
10mH
-
-
-
5A
0.16ohm
-
-
± 15%
-
-
-
-
66F7264

RoHS

Each
1+$27.500
5+$24.970
10+$22.430
25+$20.700
50+$19.480
More Pricing...
153-159 Series
1.5mH
-
-
-
5A
70mohm
-
-
± 15%
-
-
-
-
01M8908

RoHS

Each
1+$8.260
10+$7.940
25+$7.010
50+$6.560
100+$5.950
More Pricing...
SMV Series
210µH
-
-
-
4A
100mohm
-
-
-
-
Through Hole
-
-
66F7274

RoHS

Each
1+$47.500
5+$44.020
10+$40.520
25+$36.180
50+$34.320
More Pricing...
153-159 Series
10mH
-
-
-
125mA
155ohm
-
-
± 15%
-
-
-
-
24B7478

RoHS

Each
1+$22.170
10+$18.070
25+$16.670
50+$16.070
100+$14.930
More Pricing...
153-159 Series
2H
-
-
-
100mA
175ohm
-
-
± 15%
-
-
-
-
24B8732

RoHS

Each
1+$491.310
5+$470.000
10+$448.700
25+$439.720
195-196 Series
500mH
-
-
-
150A
1.8mohm
-
-
± 15%
-
-
-
-
28Y0708

RoHS

Each
1+$116.120
5+$112.130
10+$108.140
25+$95.560
195-196 Series
70mH
-
-
-
4A
600mohm
-
-
± 15%
-
-
-
-
66F7288

RoHS

Each
1+$41.510
5+$37.700
10+$33.870
25+$33.110
50+$31.090
More Pricing...
153-159 Series
5H
-
-
-
150A
105ohm
-
-
± 15%
-
-
-
-
24B8756

RoHS

Each
1+$151.460
5+$139.460
10+$127.450
25+$122.360
50+$119.910
More Pricing...
195-196 Series
100mH
-
-
-
5A
0.64ohm
-
-
± 15%
-
-
-
-
24B8753

RoHS

Each
1+$272.780
5+$256.790
10+$240.790
25+$235.970
195-196 Series
50mH
-
-
-
10A
0.165ohm
-
-
± 15%
-
-
-
-
66F7286

RoHS

Each
1+$38.330
5+$35.630
10+$32.920
25+$29.190
50+$27.580
More Pricing...
153-159 Series
15H
-
-
-
75mA
411ohm
-
-
± 15%
-
-
-
-
66F7272

RoHS

Each
1+$36.650
5+$34.090
10+$31.530
25+$29.030
50+$26.500
More Pricing...
153-159 Series
1H
-
-
-
300mA
40ohm
-
-
± 15%
-
-
-
-
52F9523

RoHS

Each
1+$295.280
5+$275.110
10+$254.930
25+$249.830
195-196 Series
5H
-
-
-
30A
0.023ohm
-
-
± 15%
-
-
-
-
24B7415

RoHS

Each
1+$6.550
5+$5.990
10+$5.410
25+$4.830
50+$4.540
More Pricing...
1537 Series
500mH
-
-
-
260mA
0.26ohm
-
-
± 5%
-
Axial Leaded
-
-
66F7260

RoHS

Each
1+$84.600
5+$77.320
10+$70.050
25+$65.650
50+$64.330
More Pricing...
193 Series
2.6H
-
-
-
300mA
21ohm
-
-
± 15%
-
-
-
-
66F7262

RoHS

Each
1+$136.510
5+$124.650
10+$112.780
25+$107.520
50+$105.370
More Pricing...
193 Series
10mH
-
-
-
300mA
63ohm
-
-
± 15%
-
-
-
-
24B7502

RoHS

Each
1+$23.750
5+$21.350
10+$18.940
25+$17.780
50+$16.880
More Pricing...
1540 Series
4H
-
-
-
1.75A
1.16ohm
-
-
± 15%
-
Radial Leaded
-
-
31AJ8542

RoHS

Each
1+$87.050
5+$81.190
10+$75.310
25+$71.560
50+$70.130
More Pricing...
193 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
66F7250

RoHS

Each
1+$61.010
5+$56.710
10+$52.420
25+$48.390
50+$46.860
More Pricing...
193 Series
50mH
-
-
-
2A
0.7ohm
-
-
± 15%
-
-
-
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK