Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSMV40Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8908
Product RangeSMV Series
Your Part Number
427 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 25+ | $7.940 |
| 100+ | $7.010 |
| 250+ | $6.560 |
| 500+ | $5.950 |
| 1000+ | $5.700 |
| 2500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV40Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M8908
Product RangeSMV Series
Technical Datasheet
Product RangeSMV Series
Inductance210µH
DC Current Rating4A
DC Resistance Max100mohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
SMV Series
DC Current Rating
4A
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
210µH
DC Resistance Max
100mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
