Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195T5Copy
Newark Part No.24B8756
Product Range195-196 Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.460 |
| 5+ | $139.460 |
| 10+ | $127.450 |
| 25+ | $122.360 |
| 50+ | $119.910 |
| 100+ | $117.460 |
Price for:Each
Minimum: 1
Multiple: 1
$151.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195T5Copy
Newark Part No.24B8756
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance100mH
DC Current Rating5A
DC Resistance Max0.64ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
5A
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
100mH
DC Resistance Max
0.64ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
