Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHD1EB270L
Newark Part No.53K4754
Product RangeIHD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD1EB270L
Newark Part No.53K4754
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance27µH
DC Current Rating1.9A
DC Resistance Max70mohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHD Series
DC Current Rating
1.9A
Inductance Tolerance
± 15%
Inductance
27µH
DC Resistance Max
70mohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate