Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No4604-RC
Newark Part No.86K7322
Product Range4600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.140 |
Price for:Each
Minimum: 5100
Multiple: 300
$5,814.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No4604-RC
Newark Part No.86K7322
Product Range4600 Series
Technical Datasheet
Product Range4600 Series
Inductance1.5µH
DC Current Rating1.8A
DC Resistance Max0.093ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
4600 Series
DC Current Rating
1.8A
Inductance Tolerance
± 10%
Inductance
1.5µH
DC Resistance Max
0.093ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate