100µH Axial Leaded Power Inductors:

6 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ7722

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$6.270
25+
$5.880
50+
$5.640
100+
$5.400
More Pricing...
Min: 1 / Mult: 1
IHD Series
100µH
1.1A
0.208ohm
± 15%
63K3811

RoHS

Date/Lot Code

Each
1+
$0.765
10+
$0.762
25+
$0.704
50+
$0.703
100+
$0.703
More Pricing...
Min: 1 / Mult: 1
5800 Series
100µH
632mA
0.208ohm
± 10%
63K2762

RoHS

Each
2500+
$1.060
Min: 5040 / Mult: 144
5200 Series
100µH
2A
0.216ohm
± 20%
86K7430

RoHS

Each
Pricing is unavailable. Please contact customer services.
5500 Series
100µH
10A
27mohm
± 20%
53K4782

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
100µH
1.6A
0.084ohm
± 15%
23AC5802

RoHS

Each
1+
$2.280
Min: 1 / Mult: 1
IH Series
100µH
5.2A
0.065ohm
± 10%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK