Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No5250-RC
Newark Part No.63K2762
Product Range5200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
Price for:Each
Minimum: 5040
Multiple: 144
$5,544.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No5250-RC
Newark Part No.63K2762
Product Range5200 Series
Technical Datasheet
Product Range5200 Series
Inductance100µH
DC Current Rating2A
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5250-RC is a Hash Choke Inductor with ferrite core, enameled copper wire and Sn-coated terminal. Current to cause 10% maximum inductance drop or 35°C maximum temperature rise.
- Low DC resistance
- High current capacity
Applications
RF Communications, Industrial
Technical Specifications
Product Range
5200 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.216ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate