1.4A Radial Leaded Power Inductors:

17 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4706

RoHS

Date/Lot Code

Each
1+
$2.52
10+
$2.42
25+
$2.36
50+
$2.28
100+
$2.07
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
1.4A
1.6A
0.33ohm
± 10%
50AJ6436

RoHS

Date/Lot Code

Each
1+
$3.88
10+
$3.75
25+
$3.70
50+
$3.64
100+
$3.26
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
1400 Series
1.5mH
Unshielded
1.4A
-
0.55ohm
± 10%
32M9845

RoHS

Date/Lot Code

Each
1+
$0.70
10+
$0.60
25+
$0.53
50+
$0.50
100+
$0.47
More Pricing...
Total:$0.70
Min: 1 / Mult: 1
RLB9012 Series
100µH
Unshielded
1.4A
-
0.28ohm
± 10%
66AH0207

RoHS

Date/Lot Code

Each
10+
$0.79
25+
$0.71
50+
$0.69
100+
$0.68
500+
$0.59
More Pricing...
Total:$7.91
Min: 10 / Mult: 10
SBC Series
47µH
Unshielded
1.4A
1.4A
0.12ohm
± 10%
01AH7873

RoHS

Date/Lot Code

Each
10+
$0.85
25+
$0.76
50+
$0.75
100+
$0.73
500+
$0.68
More Pricing...
Total:$8.54
Min: 10 / Mult: 10
SBCP Series
12µH
Unshielded
1.4A
1.41A
0.076ohm
± 20%
31Y1246

RoHS

Date/Lot Code

Each
1+
$1.22
10+
$1.05
25+
$0.97
50+
$0.88
100+
$0.79
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
DR0810 Series
220µH
Unshielded
1.4A
1A
0.44ohm
± 10%
31Y3882

RoHS

Date/Lot Code

Each
1+
$1.92
10+
$1.67
25+
$1.54
50+
$1.39
100+
$1.25
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
RFB1010 Series
330µH
Unshielded
1.4A
1.1A
0.57ohm
± 10%
28AC1695

RoHS

Each
1+
$0.79
10+
$0.66
25+
$0.57
50+
$0.55
100+
$0.54
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
RLB9012 Series
100µH
Unshielded
1.4A
-
0.28ohm
± 10%
13T9788

RoHS

Date/Lot Code

Each
1+
$1.67
10+
$1.34
25+
$1.23
50+
$1.14
100+
$1.03
More Pricing...
Total:$1.67
Min: 1 / Mult: 1
WE-TI Series
33µH
Unshielded
1.4A
1.4A
0.22ohm
± 20%
55Y0224

RoHS

Date/Lot Code

Each
1+
$2.55
10+
$2.50
25+
$2.45
50+
$2.41
100+
$2.36
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
1.4A
1.75A
0.29ohm
± 10%
11R2197

RoHS

Each
250+
$0.82
500+
$0.78
1000+
$0.75
Total:$206.25
Min: 250 / Mult: 250
1200LRS Series
100µH
Shielded
1.4A
1.4A
200mohm
± 15%
50AJ6440

RoHS

Date/Lot Code

Each
1+
$5.41
10+
$5.31
25+
$5.25
50+
$5.20
100+
$5.01
More Pricing...
Total:$5.41
Min: 1 / Mult: 1
1400 Series
2.2mH
Unshielded
1.4A
1.4A
0.622ohm
± 10%
66AH0296

RoHS

Date/Lot Code

Each
1+
$3.34
10+
$2.84
25+
$2.53
50+
$2.29
100+
$2.04
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
SBC Series
330µH
Unshielded
1.4A
2A
0.25ohm
± 10%
31Y3935

RoHS

Date/Lot Code

Each
1+
$1.22
10+
$1.05
25+
$0.97
50+
$0.88
100+
$0.79
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
RFC0807 Series
82µH
Unshielded
1.4A
2.13A
0.275ohm
± 10%
31Y3836

RoHS

Date/Lot Code

Each
1+
$1.96
10+
$1.69
25+
$1.58
50+
$1.43
100+
$1.27
More Pricing...
Total:$1.96
Min: 1 / Mult: 1
RFB0810 Series
220µH
Unshielded
1.4A
920mA
0.48ohm
± 10%
31Y3944

RoHS

Date/Lot Code

Each
1+
$1.76
10+
$1.53
25+
$1.41
50+
$1.27
100+
$1.15
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
RFC0810 Series
150µH
Unshielded
1.4A
1.6A
0.325ohm
± 10%
33AK3867

RoHS

Date/Lot Code

Each
1+
$2.34
10+
$2.29
25+
$2.27
50+
$2.05
100+
$1.98
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
1500 Series
470µH
Unshielded
1.4A
-
0.389ohm
± 10%
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK