2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. SMD Power Inductors
                                                                                                  6. B82464G2 Series SMD Power Inductors

                                                                                                  B82464G2 Series SMD Power Inductors:

                                                                                                  6 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Inductance
                                                                                                  RMS Current (Irms)
                                                                                                  Saturation Current (Isat)
                                                                                                  Product Range
                                                                                                  DC Resistance Max
                                                                                                  Inductance Tolerance
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  B82464G2103M000
                                                                                                  EPCOS B82464G2103M000
                                                                                                  19P2604

                                                                                                  Data Sheet

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 10 µH
                                                                                                  3. 2.25 A
                                                                                                  4. 2.25 A
                                                                                                  5. B82464G2 Series
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  10µH
                                                                                                  2.25A
                                                                                                  2.25A
                                                                                                  B82464G2 Series
                                                                                                  0.062ohm
                                                                                                  ± 20%
                                                                                                  10.4mm
                                                                                                  10.4mm
                                                                                                  3mm
                                                                                                  B82464G2224M000
                                                                                                  EPCOS B82464G2224M000
                                                                                                  19P2607
                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 220 µH
                                                                                                  3. 500 mA
                                                                                                  4. Shielded
                                                                                                  5. 490 mA
                                                                                                  6. B82464G2 Series
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  220µH
                                                                                                  500mA
                                                                                                  490mA
                                                                                                  B82464G2 Series
                                                                                                  1.2ohm
                                                                                                  ± 20%
                                                                                                  10.4mm
                                                                                                  10.4mm
                                                                                                  3mm
                                                                                                  B82464G2104M000
                                                                                                  EPCOS B82464G2104M000
                                                                                                  19P2605

                                                                                                  Data Sheet

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 100 µH
                                                                                                  3. 750 mA
                                                                                                  4. 730 mA
                                                                                                  5. B82464G2 Series
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  100µH
                                                                                                  750mA
                                                                                                  730mA
                                                                                                  B82464G2 Series
                                                                                                  0.53ohm
                                                                                                  ± 20%
                                                                                                  10.4mm
                                                                                                  10.4mm
                                                                                                  3mm
                                                                                                  B82464G2223M000
                                                                                                  EPCOS B82464G2223M000
                                                                                                  19P2606

                                                                                                  Data Sheet

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 22 µH
                                                                                                  3. 1.5 A
                                                                                                  4. Shielded
                                                                                                  5. 1.52 A
                                                                                                  6. B82464G2 Series
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  22µH
                                                                                                  1.5A
                                                                                                  1.52A
                                                                                                  B82464G2 Series
                                                                                                  130mohm
                                                                                                  ± 20%
                                                                                                  10.4mm
                                                                                                  10.4mm
                                                                                                  3mm
                                                                                                  B82464G2473M000
                                                                                                  EPCOS B82464G2473M000
                                                                                                  19P2609

                                                                                                  Data Sheet

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 47 µH
                                                                                                  3. 1.12 A
                                                                                                  4. Shielded
                                                                                                  5. 1.1 A
                                                                                                  6. B82464G2 Series
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  47µH
                                                                                                  1.12A
                                                                                                  1.1A
                                                                                                  B82464G2 Series
                                                                                                  0.235ohm
                                                                                                  ± 20%
                                                                                                  10.4mm
                                                                                                  10.4mm
                                                                                                  3mm
                                                                                                  B82464G2472M000
                                                                                                  EPCOS B82464G2472M000
                                                                                                  19P2608

                                                                                                  Data Sheet

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 4.7 µH
                                                                                                  3. 3.1 A
                                                                                                  4. Shielded
                                                                                                  5. 3.1 A
                                                                                                  6. B82464G2 Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  4.7µH
                                                                                                  3.1A
                                                                                                  3.1A
                                                                                                  B82464G2 Series
                                                                                                  0.033ohm
                                                                                                  ± 20%
                                                                                                  10.4mm
                                                                                                  10.4mm
                                                                                                  3mm
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items
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
                                                                                                  ESG