Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464G2472M000
Newark Part No.19P2608
Product RangeB82464G2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464G2472M000
Newark Part No.19P2608
Product RangeB82464G2 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor Construction-
Saturation Current (Isat)3.1A
Product RangeB82464G2 Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height3mm
Alternatives for B82464G2472M000
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
B82464G2 Series
DC Resistance Max
0.033ohm
Product Length
10.4mm
Product Height
3mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate