B82472G6 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.130 25+ $1.080 50+ $1.020 100+ $0.967 More Pricing... | Min: 1 / Mult: 1 | 33µH | 1.15A | Shielded | 1.34A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.15ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.090 25+ $1.090 50+ $1.030 100+ $0.967 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1A | Shielded | 900mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.2ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.470 10+ $1.260 25+ $1.200 50+ $1.140 100+ $1.080 | Min: 1 / Mult: 1 | 100µH | 670mA | Shielded | 550mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.39ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.150 25+ $1.100 50+ $1.040 100+ $0.981 More Pricing... | Min: 1 / Mult: 1 | 330µH | 330mA | Shielded | 430mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 1.7ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
93AK8370 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.470 10+ $1.260 25+ $1.200 50+ $1.140 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | 150µH | 530mA | Shielded | 430mA | B82472G6 Series | - | 0.58ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.130 25+ $1.080 50+ $1.020 100+ $0.967 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.45A | Shielded | 1.43A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.091ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.130 25+ $1.080 50+ $1.020 100+ $0.967 More Pricing... | Min: 1 / Mult: 1 | 15µH | 1.53A | Shielded | 1.95A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.08ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
94AK6504 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.130 25+ $1.080 50+ $1.020 100+ $0.967 More Pricing... | Min: 1 / Mult: 1 | 68µH | 820mA | Shielded | 680mA | B82472G6 Series | - | 0.26ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm |