Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472G6683M000
Newark Part No.94AK6504
Product RangeB82472G6 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.320 |
10+ | $1.130 |
25+ | $1.080 |
50+ | $1.020 |
100+ | $0.967 |
250+ | $0.966 |
500+ | $0.964 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472G6683M000
Newark Part No.94AK6504
Product RangeB82472G6 Series
Inductance68µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeB82472G6 Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
B82472G6 Series
DC Resistance Max
0.26ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability