Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1227AS-H-4R7M=P2
Newark Part No.92AH6549
Product RangeDEM2818C Series
Technical Datasheet
Packaging Options
684 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.870 |
10+ | $0.764 |
25+ | $0.707 |
50+ | $0.646 |
100+ | $0.585 |
250+ | $0.557 |
500+ | $0.499 |
1000+ | $0.441 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1227AS-H-4R7M=P2
Newark Part No.92AH6549
Product RangeDEM2818C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case3mm x 2.8mm x 1.8mm
Product RangeDEM2818C Series
Inductor Case / Package-
DC Resistance Max0.092ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 2.8mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.1A
Product Range
DEM2818C Series
DC Resistance Max
0.092ohm
Product Length
3mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability