MLC12xx Series SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.350 10+ $2.910 25+ $2.710 50+ $2.420 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | 4µH | 9.8A | Shielded | 11.8A | MLC12xx Series | 11.2mm x 10.5mm x 4.8mm | 9000µohm | ± 20% | 11.2mm | 10.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 10+ $2.820 25+ $2.630 50+ $2.460 100+ $2.290 More Pricing... | Min: 1 / Mult: 1 | 450nH | 19.8A | Shielded | 24.9A | MLC12xx Series | 11.2mm x 10.5mm x 4.1mm | 1910µohm | ± 20% | 11.2mm | 10.5mm | 4.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.350 10+ $2.910 25+ $2.710 50+ $2.420 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 14.2A | Shielded | 17.3A | MLC12xx Series | 11.2mm x 10.5mm x 4.6mm | 4490µohm | ± 20% | 11.2mm | 10.5mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.350 10+ $2.910 25+ $2.710 50+ $2.420 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | 1.2µH | 17.5A | Shielded | 22.4A | MLC12xx Series | 11.4mm x 10.5mm x 5.6mm | 1.2ohm | ± 20% | 11.4mm | 10.5mm | 5.6mm | |||||