Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1245-152MLC
Newark Part No.69W2723
Product RangeMLC12xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $2.910 |
10+ | $2.660 |
25+ | $2.560 |
50+ | $2.450 |
100+ | $2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1245-152MLC
Newark Part No.69W2723
Product RangeMLC12xx Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)14.2A
Inductor ConstructionShielded
Saturation Current (Isat)17.3A
Power Inductor Case11.2mm x 10.5mm x 4.6mm
Product RangeMLC12xx Series
DC Resistance Max0.00449ohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10.5mm
Product Height4.6mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
11.2mm x 10.5mm x 4.6mm
DC Resistance Max
0.00449ohm
Product Length
11.2mm
Product Height
4.6mm
RMS Current (Irms)
14.2A
Saturation Current (Isat)
17.3A
Product Range
MLC12xx Series
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability