SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AC6640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.710
10+
$4.080
25+
$3.370
50+
$3.270
100+
$3.150
Min: 1 / Mult: 1
150nH
50A
Shielded
93A
TPI Series
11.2mm x 8mm x 8mm
290µohm
± 10%
11.2mm
8mm
8mm
69W2724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$3.060
25+
$2.860
50+
$2.570
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
4µH
9.8A
Shielded
11.8A
MLC12xx Series
11.2mm x 10.5mm x 4.8mm
0.009ohm
± 20%
11.2mm
10.5mm
4.8mm
33AC3146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.770
25+
$1.710
50+
$1.630
Min: 1 / Mult: 1
150nH
79A
Shielded
100A
SLR1190 Series
11.2mm x 10.3mm x 9mm
430µohm
± 10%
11.2mm
10.3mm
9mm
82AC2176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.110
Min: 400 / Mult: 400
180nH
50A
Shielded
79A
TPI Series
11.2mm x 8mm x 8.2mm
290µohm
± 10%
11.2mm
8mm
8.2mm
69W2721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.950
25+
$2.770
50+
$2.600
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
450nH
19.8A
Shielded
24.9A
MLC12xx Series
11.2mm x 10.5mm x 4.1mm
0.00191ohm
± 20%
11.2mm
10.5mm
4.1mm
69W2723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.660
25+
$2.560
50+
$2.450
100+
$2.240
Min: 1 / Mult: 1
1.5µH
14.2A
Shielded
17.3A
MLC12xx Series
11.2mm x 10.5mm x 4.6mm
0.00449ohm
± 20%
11.2mm
10.5mm
4.6mm
33AC3149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$3.270
25+
$3.160
50+
$3.050
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
250nH
79A
Shielded
66A
SLR1190 Series
11.2mm x 10.3mm x 9mm
430µohm
± 10%
11.2mm
10.3mm
9mm
33AC3151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$3.040
25+
$2.680
50+
$2.340
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
310nH
79A
Shielded
52A
SLR1190 Series
11.2mm x 10.3mm x 9mm
430µohm
± 10%
11.2mm
10.3mm
9mm
33AC3147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$3.270
25+
$3.160
50+
$3.050
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
200nH
79A
Shielded
86A
SLR1190 Series
11.2mm x 10.3mm x 9mm
430µohm
± 10%
11.2mm
10.3mm
9mm
33AC3150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$3.040
25+
$2.680
50+
$2.340
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
270nH
79A
Shielded
58A
SLR1190 Series
11.2mm x 10.3mm x 9mm
430µohm
± 10%
11.2mm
10.3mm
9mm
33AC3152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$3.040
25+
$2.680
50+
$2.340
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
370nH
79A
Shielded
41A
SLR1190 Series
11.2mm x 10.3mm x 9mm
430µohm
± 10%
11.2mm
10.3mm
9mm
33AC3148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$3.040
25+
$2.680
50+
$2.340
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
230nH
79A
Shielded
72A
SLR1190 Series
11.2mm x 10.3mm x 9mm
430µohm
± 10%
11.2mm
10.3mm
9mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK