Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-151KEB
Newark Part No.33AC3146
Product RangeSLR1190 Series
Technical Datasheet
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.770 |
25+ | $1.710 |
50+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-151KEB
Newark Part No.33AC3146
Product RangeSLR1190 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)79A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Power Inductor Case11.2mm x 10.3mm x 9mm
Product RangeSLR1190 Series
Inductor Case / Package-
DC Resistance Max430µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width10.3mm
Product Height9mm
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
11.2mm x 10.3mm x 9mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
79A
Saturation Current (Isat)
100A
Product Range
SLR1190 Series
DC Resistance Max
430µohm
Product Length
11.2mm
Product Height
9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability