Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI118082L150NCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel78AC6640RL
Cut Tape78AC6640
Product RangeTPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.900 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 25+ | $3.100 |
| 100+ | $2.800 |
| 250+ | $2.540 |
| 500+ | $2.490 |
| 1000+ | $2.430 |
| 5000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI118082L150NCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel78AC6640RL
Cut Tape78AC6640
Product RangeTPI Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)93A
Power Inductor Case11.2mm x 8mm x 8mm
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width8mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
11.2mm x 8mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
50A
Saturation Current (Isat)
93A
Product Range
TPI Series
DC Resistance Max
290µohm
Product Length
11.2mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
