PFL2510 Series SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.910 | Min: 5 / Mult: 5 | 2.2µH | 1.1A | Shielded | 850mA | PFL2510 Series | 1008 [2510 Metric] | 1008 [2510 Metric] | 0.24ohm | ± 20% | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.120 25+ $1.040 50+ $0.946 100+ $0.856 More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.9A | Shielded | 1.3A | PFL2510 Series | 1008 [2510 Metric] | 1008 [2510 Metric] | 0.083ohm | ± 20% | 2.79mm | 2.29mm | 1.02mm |