Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2510-222MEC
Newark Part No.69W3474
Product RangePFL2510 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2510-222MEC
Newark Part No.69W3474
Product RangePFL2510 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangePFL2510 Series
Power Inductor Case1008 [2510 Metric]
Inductor Case / Package1008 [2510 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.02mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PFL2510 Series
Inductor Case / Package
1008 [2510 Metric]
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
850mA
Power Inductor Case
1008 [2510 Metric]
DC Resistance Max
0.24ohm
Product Length
2.79mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability